Connector Component Plug For CLIPLINE Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

3213357

DigiKey Part Number
277-15393-ND
Manufacturer
Manufacturer Product Number
3213357
Description
CONN TERM BLK COMP PLUG GRY 1POS
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Connector Component Plug For CLIPLINE Series
Datasheet
 Datasheet
EDA/CAD Models
3213357 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Phoenix Contact
Series
Packaging
Bulk
Part Status
Active
Type
Component Plug
Number of Positions
1
For Use With/Related Products
CLIPLINE Series
Color
Gray
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 6
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
127,30000 Kč27,30 Kč
Unit Price without VAT:27,30000 Kč
Unit Price with VAT:33,03300 Kč