12 Position Terminal Block Header, Male Pins, Shrouded (4 Side) 0.138" (3.50mm) 90°, Right Angle Through Hole
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
12 Position Terminal Block Header, Male Pins, Shrouded (4 Side) 0.138" (3.50mm) 90°, Right Angle Through Hole
1731772
1731772

1731772

DigiKey Part Number
277-13832-ND
Manufacturer
Manufacturer Product Number
1731772
Description
TERM BLOCK HDR 12POS 3.50MM
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
12 Position Terminal Block Header, Male Pins, Shrouded (4 Side) 0.138" (3.50mm) 90°, Right Angle Through Hole
Datasheet
 Datasheet
EDA/CAD Models
1731772 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Phoenix Contact
Series
Packaging
Bulk
Part Status
Active
Type
Header, Male Pins, Shrouded (4 Side)
Number of Positions
12
Positions Per Level
12
Number of Levels
1
Pitch
0.138" (3.50mm)
Header Orientation
90°, Right Angle
Plug Wire Entry
-
Termination Style
Solder
Mounting Type
Through Hole
Current - IEC
8A
Voltage - IEC
250 V
Current - UL
8 A
Voltage - UL
300 V
Wire Gauge or Range - AWG
-
Wire Gauge or Range - mm²
-
Color
Green
Operating Temperature
-
Contact Mating Finish
Tin
Features
Locking Ramp
Material Flammability Rating
UL94 V-0
Ingress Protection
-
Screw Size
-
Torque - Screw
-
Wire Strip Length
-
Contact Material
-
Housing Material
Polybutylene Terephthalate (PBT)
Contact Tail Length
0.134" (3.40mm)
Insulation Height
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 61
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1122,42000 Kč122,42 Kč
10105,34700 Kč1 053,47 Kč
25103,72160 Kč2 593,04 Kč
50102,68860 Kč5 134,43 Kč
100101,80250 Kč10 180,25 Kč
25095,80632 Kč23 951,58 Kč
50091,09772 Kč45 548,86 Kč
1 00087,41656 Kč87 416,56 Kč
Manufacturers Standard Package
Unit Price without VAT:122,42000 Kč
Unit Price with VAT:148,12820 Kč