
3203008 | |
|---|---|
DigiKey Part Number | 277-15267-ND |
Manufacturer | |
Manufacturer Product Number | 3203008 |
Description | COMP STORAGE PLASTIC GRAY |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Component Storage Plastic, Non Specified Gray Individual Drawers X |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Container Type | Component Storage | |
Size / Dimension | - | |
Height | - | |
Area (L x W) | - | |
Design | Individual Drawers | |
Material | ||
Color | Gray | |
Thickness | - | |
Features | Compartments/Drawers - 5 | |
Ratings | - | |
Material Flammability Rating | - | |
Shipping Info | Shipped from DigiKey | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 674,88000 Kč | 674,88 Kč |
| Unit Price without VAT: | 674,88000 Kč |
|---|---|
| Unit Price with VAT: | 816,60480 Kč |










