


M1 | |
|---|---|
DigiKey Part Number | 4878-M1TR-ND - Tape & Reel (TR) 4878-M1CT-ND - Cut Tape (CT) 4878-M1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | M1 |
Description | DIODE STANDARD 50V 1A DO214AC |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Diode 50 V 1A Surface Mount DO-214AC (SMA) |
Datasheet | Datasheet |
EDA/CAD Models | M1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 50 V | |
Current - Average Rectified (Io) | 1A | |
Voltage - Forward (Vf) (Max) @ If | 1.1 V @ 1 A | |
Speed | Standard Recovery >500ns, > 200mA (Io) | |
Reverse Recovery Time (trr) | 1.5 µs | |
Current - Reverse Leakage @ Vr | 5 µA @ 50 V | |
Capacitance @ Vr, F | - | |
Grade | - | |
Qualification | - | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | DO-214AC (SMA) | |
Operating Temperature - Junction | -50°C ~ 150°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,10000 Kč | 2,10 Kč |
| 10 | 0,92400 Kč | 9,24 Kč |
| 100 | 0,73700 Kč | 73,70 Kč |
| 500 | 0,52914 Kč | 264,57 Kč |
| 1 000 | 0,46112 Kč | 461,12 Kč |
| 2 000 | 0,40358 Kč | 807,16 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 7 500 | 0,29691 Kč | 2 226,83 Kč |
| 15 000 | 0,26248 Kč | 3 937,20 Kč |
| 22 500 | 0,24585 Kč | 5 531,62 Kč |
| 37 500 | 0,21134 Kč | 7 925,25 Kč |
| 52 500 | 0,17762 Kč | 9 325,05 Kč |
| 75 000 | 0,17690 Kč | 13 267,50 Kč |
| 187 500 | 0,17528 Kč | 32 865,00 Kč |
| 375 000 | 0,17426 Kč | 65 347,50 Kč |
| 750 000 | 0,16507 Kč | 123 802,50 Kč |
| Unit Price without VAT: | 2,10000 Kč |
|---|---|
| Unit Price with VAT: | 2,54100 Kč |










