
280-883 | |
|---|---|
DigiKey Part Number | 2946-280-883-ND |
Manufacturer | |
Manufacturer Product Number | 280-883 |
Description | 4-CONDUCTOR DISCONNECT/TEST TERM |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Terminal Block Connector 4 Position Disconnect Orange 12-28 AWG |
Datasheet | Datasheet |
EDA/CAD Models | 280-883 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | WAGO Corporation | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Type | Disconnect | |
Disconnect Type | Switch, Knife | |
Number of Positions | 4 | |
Number of Levels | 1 | |
Terminal - Width | 5.0mm | |
Termination Style | Push In, Spring | |
Current - IEC | 16 A | |
Voltage - IEC | 400V | |
Voltage - UL | - | |
Wire Gauge or Range - AWG | 12-28 AWG | |
Wire Gauge or Range - mm² | 0.08-2.5mm² | |
Features | - | |
Color | Orange | |
Fuse Type | - | |
Material - Insulation | Polyamide (PA66), Nylon 6/6 | |
Material Flammability Rating | UL94 V-0 | |
Stripping Length | 8mm ~ 9mm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 381,32000 Kč | 381,32 Kč |
| 10 | 271,92400 Kč | 2 719,24 Kč |
| 25 | 242,17400 Kč | 6 054,35 Kč |
| 50 | 224,40980 Kč | 11 220,49 Kč |
| 100 | 210,15010 Kč | 21 015,01 Kč |
| 250 | 195,74336 Kč | 48 935,84 Kč |
| 500 | 187,54784 Kč | 93 773,92 Kč |
| 1 000 | 181,17683 Kč | 181 176,83 Kč |
| Unit Price without VAT: | 381,32000 Kč |
|---|---|
| Unit Price with VAT: | 461,39720 Kč |










