Gray Wire Ferrule Connector 18 AWG (0.75mm²) Single Wire
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

3201372

DigiKey Part Number
277-17437-1-ND - Cut Tape (CT)
277-17437-3-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
3201372
Description
CONN FERRULE 18AWG GRAY
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Gray Wire Ferrule Connector 18 AWG (0.75mm²) Single Wire
Datasheet
 Datasheet
EDA/CAD Models
3201372 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Phoenix Contact
Series
Packaging
Cut Tape (CT)
Tape & Box (TB)
Part Status
Active
Type
Single Wire
Insulation
Insulated
Style
-
Size
18 AWG (0.75mm²)
Length - Overall
14.00mm
Length - Pin
8.00mm
Color
Gray
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 12 750
Factory Stock: 7 000
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT)
QuantityUnit PriceExt Price
14,41000 Kč4,41 Kč
Tape & Box (TB)
QuantityUnit PriceExt Price
1 0005,19805 Kč5 198,05 Kč
2 0004,94976 Kč9 899,52 Kč
3 0004,81008 Kč14 430,24 Kč
5 0004,63976 Kč23 198,80 Kč
7 0004,53089 Kč31 716,23 Kč
10 0004,41834 Kč44 183,40 Kč
25 0004,14189 Kč103 547,25 Kč
50 0003,94440 Kč197 220,00 Kč
Manufacturers Standard Package
Unit Price without VAT:4,41000 Kč
Unit Price with VAT:5,33610 Kč