3201181 is out of stock and can be placed on backorder.
Available Substitutes:

Direct


American Electrical Inc.
In Stock: 0
Unit Price: 5,93190 Kč
Datasheet
Ivory Wire Ferrule Connector 6 AWG (16.00mm²) Single Wire
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

3201181

DigiKey Part Number
277-5690-ND
Manufacturer
Manufacturer Product Number
3201181
Description
CONN FERRULE 6AWG IVORY
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Ivory Wire Ferrule Connector 6 AWG (16.00mm²) Single Wire
Datasheet
 Datasheet
EDA/CAD Models
3201181 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Phoenix Contact
Series
Packaging
Bulk
Part Status
Active
Type
Single Wire
Insulation
Insulated
Style
-
Size
6 AWG (16.00mm²)
Length - Overall
24.00mm
Length - Pin
12.00mm
Color
Ivory
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
112,39000 Kč12,39 Kč
Unit Price without VAT:12,39000 Kč
Unit Price with VAT:14,99190 Kč