11123160 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


American Electrical Inc.
In Stock: 0
Unit Price: 549,54000 Kč
White Wire Ferrule Connector T 6 AWG (16.00mm²) Single Wire
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

11123160

DigiKey Part Number
11123160-ND
Manufacturer
Manufacturer Product Number
11123160
Description
CONN FERRULE T TYPE 6AWG WHITE
Manufacturer Standard Lead Time
7 Weeks
Customer Reference
Detailed Description
White Wire Ferrule Connector T 6 AWG (16.00mm²) Single Wire
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Style
T
Manufacturer
American Electrical Inc.
Size
6 AWG (16.00mm²)
Packaging
Bag
Length - Overall
23.00mm
Part Status
Active
Length - Pin
12.00mm
Type
Single Wire
Color
White
Insulation
Insulated
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
3160GAmerican Electrical Inc.0288-3160G-ND549,54000 KčParametric Equivalent
Available To Order
Factory Stock: 11
Check Lead Time

This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.

All prices are in CZK
Bag
QuantityUnit PriceExt Price
1005,89170 Kč589,17 Kč
Unit Price without VAT:5,89170 Kč
Unit Price with VAT:7,12896 Kč