
3160G | |
|---|---|
DigiKey Part Number | 288-3160G-ND |
Manufacturer | |
Manufacturer Product Number | 3160G |
Description | INS FER TK WHITE 16, 12 (6 AWG) |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | White Wire Ferrule Connector T 6 AWG (16.00mm²) Single Wire |
Category | Style T |
Manufacturer American Electrical Inc. | Size 6 AWG (16.00mm²) |
Packaging Bulk | Length - Overall 23.00mm |
Part Status Active | Length - Pin 12.00mm |
Type Single Wire | Color White |
Insulation Insulated |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 11123160 | American Electrical Inc. | 0 | 11123160-ND | 5,89170 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 549,54000 Kč | 549,54 Kč |
| Unit Price without VAT: | 549,54000 Kč |
|---|---|
| Unit Price with VAT: | 664,94340 Kč |


