



3240094 | |
|---|---|
DigiKey Part Number | 277-11167-ND |
Manufacturer | |
Manufacturer Product Number | 3240094 |
Description | CONN RING CIRC 6AWG M5 CRIMP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Ring Terminal Connector M5 Stud Circular 6 AWG Crimp |
Datasheet | Datasheet |
EDA/CAD Models | 3240094 Models |
Category | Width - Outer Edges 0.433" (11.00mm) |
Manufacturer Phoenix Contact | Length - Overall 1.024" (26.00mm) |
Series | Mounting Type Free Hanging (In-Line) |
Packaging Bulk | Termination Crimp |
Part Status Active | Wire Gauge 6 AWG |
Terminal Type Circular | Insulation Non-Insulated |
Stud/Tab Size M5 Stud | Contact Material Electrolytic Copper |
Thickness 0.043" (1.10mm) | Contact Finish Tin |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 25,65000 Kč | 25,65 Kč |
| Unit Price without VAT: | 25,65000 Kč |
|---|---|
| Unit Price with VAT: | 31,03650 Kč |










