Red Wire Ferrule Connector DIN 18 AWG (1.00mm²) Single Wire
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

3200742

DigiKey Part Number
277-2187-ND
Manufacturer
Manufacturer Product Number
3200742
Description
CONN FERRULE DIN 18AWG RED
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Red Wire Ferrule Connector DIN 18 AWG (1.00mm²) Single Wire
Datasheet
 Datasheet
EDA/CAD Models
3200742 Models
Product Attributes
Filter Similar Products
Category
Insulation
Insulated
Manufacturer
Phoenix Contact
Style
DIN
Series
Size
18 AWG (1.00mm²)
Packaging
Bulk
Length - Overall
12.00mm
Part Status
Active
Length - Pin
6.00mm
Type
Single Wire
Color
Red
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (4)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
1161010American Electrical Inc.41 316288-1014-ND3,57000 KčParametric Equivalent
216-223WAGO Corporation16 7132946-216-223-ND5,04000 KčParametric Equivalent
2870.0Altech Corporation02870.0-ND2,30978 KčParametric Equivalent
2870.0/100Altech Corporation01920-1832-ND2,94000 KčParametric Equivalent
In-Stock: 2 000
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
14,20000 Kč4,20 Kč
Unit Price without VAT:4,20000 Kč
Unit Price with VAT:5,08200 Kč