Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

2870.0 | |
|---|---|
DigiKey Part Number | 2870.0-ND |
Manufacturer | |
Manufacturer Product Number | 2870.0 |
Description | H1.00/6D DIN STD18AWG INSULATED |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | Red Wire Ferrule Connector DIN 18 AWG (1.00mm²) Single Wire |
Datasheet | Datasheet |
Category | Style DIN |
Manufacturer Altech Corporation | Size 18 AWG (1.00mm²) |
Packaging Bulk | Length - Overall 12.00mm |
Part Status Active | Length - Pin 6.00mm |
Type Single Wire | Color Red |
Insulation Insulated |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 2870.0/100 | Altech Corporation | 0 | 1920-1832-ND | 2,94000 Kč | Parametric Equivalent |
| FID1806R | Altech Corporation | 0 | 1920-FID1806R-ND | 601,80604 Kč | Parametric Equivalent |
| FID1806RM | Altech Corporation | 0 | 1920-FID1806RM-ND | 120,52850 Kč | Parametric Equivalent |
| 1161010 | American Electrical Inc. | 41 316 | 288-1014-ND | 3,57000 Kč | Parametric Equivalent |
| 216-223 | WAGO Corporation | 16 713 | 2946-216-223-ND | 5,04000 Kč | Parametric Equivalent |
This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 2,30978 Kč | 1 154,89 Kč |
| Unit Price without VAT: | 2,30978 Kč |
|---|---|
| Unit Price with VAT: | 2,79483 Kč |








