
3200454 | |
|---|---|
DigiKey Part Number | 277-5541-ND |
Manufacturer | |
Manufacturer Product Number | 3200454 |
Description | CONN FERRULE DIN 1/0AWG BLUE |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Blue Wire Ferrule Connector DIN 1/0 AWG (50.00mm²) Single Wire |
Datasheet | Datasheet |
EDA/CAD Models | 3200454 Models |
Category | Insulation Insulated |
Manufacturer Phoenix Contact | Style DIN |
Series | Size 1/0 AWG (50.00mm²) |
Packaging Bulk | Length - Overall 36.00mm |
Part Status Active | Length - Pin 20.00mm |
Type Single Wire | Color Blue |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 11201500 | American Electrical Inc. | 0 | 11201500-ND | 19,38120 Kč | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 51,66000 Kč | 51,66 Kč |
| Unit Price without VAT: | 51,66000 Kč |
|---|---|
| Unit Price with VAT: | 62,50860 Kč |






