Yellow Wire Ferrule Connector DIN 2/0 AWG (70.00mm²) Single Wire
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

3201848

DigiKey Part Number
277-12479-ND
Manufacturer
Manufacturer Product Number
3201848
Description
CONN FERRULE DIN 2/0AWG YELLOW
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Yellow Wire Ferrule Connector DIN 2/0 AWG (70.00mm²) Single Wire
Datasheet
 Datasheet
EDA/CAD Models
3201848 Models
Product Attributes
Filter Similar Products
Category
Insulation
Insulated
Manufacturer
Phoenix Contact
Style
DIN
Series
Size
2/0 AWG (70.00mm²)
Packaging
Bulk
Length - Overall
37.00mm
Part Status
Active
Length - Pin
20.00mm
Type
Single Wire
Color
Yellow
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 69
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
164,46000 Kč64,46 Kč
Unit Price without VAT:64,46000 Kč
Unit Price with VAT:77,99660 Kč