
3200726 | |
|---|---|
DigiKey Part Number | 277-2158-ND |
Manufacturer | |
Manufacturer Product Number | 3200726 |
Description | CONN FERRULE DIN 1/0AWG BLUE |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Blue Wire Ferrule Connector DIN 1/0 AWG (50.00mm²) Single Wire |
Datasheet | Datasheet |
EDA/CAD Models | 3200726 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Phoenix Contact | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Single Wire | |
Insulation | Insulated | |
Style | DIN | |
Size | 1/0 AWG (50.00mm²) | |
Length - Overall | 40.00mm | |
Length - Pin | 25.00mm | |
Color | Blue |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 67,82000 Kč | 67,82 Kč |
| Unit Price without VAT: | 67,82000 Kč |
|---|---|
| Unit Price with VAT: | 82,06220 Kč |



