EMC Cable Catch For
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

3063510

DigiKey Part Number
3063510-ND
Manufacturer
Manufacturer Product Number
3063510
Description
CATCH RAIL
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
EMC Cable Catch For
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Phoenix Contact
Series
-
Packaging
Bulk
Part Status
Active
Accessory Type
EMC Cable Catch
For Use With/Related Products
-
Material
Stainless Steel
Features
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
5396,02200 Kč1 980,11 Kč
Manufacturers Standard Package
Unit Price without VAT:396,02200 Kč
Unit Price with VAT:479,18662 Kč