Connector Header Through Hole, Right Angle 10 (6 + 4 Power) position
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Connector Header Through Hole, Right Angle 10 (6 + 4 Power) position
0346960101
0346960101
Molex - Product Spotlight - MX123 Sealed Connection System

0346960101

DigiKey Part Number
WM14546-ND
Manufacturer
Manufacturer Product Number
0346960101
Description
CONN HEADER R/A 10POS
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Connector Header Through Hole, Right Angle 10 (6 + 4 Power) position
Datasheet
 Datasheet
EDA/CAD Models
0346960101 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tray
Part Status
Active
Connector Type
Contact Type
Male Blade; Male Pin
Pitch - Mating
-
Number of Positions
Number of Rows
2
Row Spacing - Mating
Number of Positions Loaded
All
Style
Shrouding
Shrouded - 4 Wall
Mounting Type
Termination
Solder
Fastening Type
Latch Holder
Contact Length - Mating
-
Contact Length - Post
0.110" (2.79mm)
Overall Contact Length
-
Insulation Height
0.868" (22.05mm)
Contact Shape
Rectangular, Square
Contact Finish - Mating
Tin
Contact Finish Thickness - Mating
-
Contact Finish - Post
Tin
Contact Material
Copper Alloy
Insulation Material
Syndiotactic Polystyrene (SPS), Glass Filled
Features
Board Guide
Operating Temperature
-40°C ~ 100°C
Ingress Protection
-
Material Flammability Rating
-
Insulation Color
Gray
Current Rating (Amps)
-
Voltage Rating
500V
Mated Stacking Heights
-
Contact Finish Thickness - Post
-
Applications
Automotive
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2 722
Check for Additional Incoming Stock
All prices are in CZK
Tray
QuantityUnit PriceExt Price
167,09000 Kč67,09 Kč
1056,95900 Kč569,59 Kč
10048,40960 Kč4 840,96 Kč
56042,86820 Kč24 006,19 Kč
1 12040,82349 Kč45 722,31 Kč
5 04036,71725 Kč185 054,94 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:67,09000 Kč
Unit Price with VAT:81,17890 Kč