
3059744 | |
|---|---|
DigiKey Part Number | 3059744-ND |
Manufacturer | |
Manufacturer Product Number | 3059744 |
Description | TERM BLK 1POS GRAY |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 1 Position Terminal Block Push In Clamp - Wire Entry Angled to Panel Gray |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Phoenix Contact | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Front Panel Wire Connection | Push In Clamp - Wire Entry Angled to Panel | |
Rear Panel Wire Connection | Solder Tabs | |
Width | 0.319" (8.10mm) | |
Panel Thickness | 0.039 ~ 0.157" (1.0 ~ 4.0mm) | |
Positions Per Level | 1 | |
Panel Mount Type | Screw Mount - Front Flange | |
Pitch | - | |
Voltage - UL | 300 V | |
Current - UL | 30 A | |
Wire Gauge | 10-24 AWG | |
Color | Gray | |
Features | Engagement Pin | |
Number of Levels | 1 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 77,69000 Kč | 77,69 Kč |
| 10 | 62,15400 Kč | 621,54 Kč |
| 25 | 61,09560 Kč | 1 527,39 Kč |
| 50 | 59,15560 Kč | 2 957,78 Kč |
| 100 | 54,47510 Kč | 5 447,51 Kč |
| 250 | 53,46260 Kč | 13 365,65 Kč |
| Unit Price without VAT: | 77,69000 Kč |
|---|---|
| Unit Price with VAT: | 94,00490 Kč |



















