
3000403 | |
|---|---|
DigiKey Part Number | 3000403-ND |
Manufacturer | |
Manufacturer Product Number | 3000403 |
Description | CONN TERM BLK COVER FLANGE GRAY |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Connector Cover, Flange For COMBICON PW Series |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Phoenix Contact | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Cover, Flange | |
Number of Positions | - | |
For Use With/Related Products | COMBICON PW Series | |
Color | Gray |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 34,23000 Kč | 34,23 Kč |
| 10 | 22,88800 Kč | 228,88 Kč |
| 25 | 21,40960 Kč | 535,24 Kč |
| 50 | 21,33820 Kč | 1 066,91 Kč |
| 100 | 21,08410 Kč | 2 108,41 Kč |
| 250 | 20,80312 Kč | 5 200,78 Kč |
| 500 | 20,33908 Kč | 10 169,54 Kč |
| 1 000 | 19,18818 Kč | 19 188,18 Kč |
| 5 000 | 17,38332 Kč | 86 916,60 Kč |
| Unit Price without VAT: | 34,23000 Kč |
|---|---|
| Unit Price with VAT: | 41,41830 Kč |



