



3048195 | |
|---|---|
DigiKey Part Number | 3048195-ND |
Manufacturer | |
Manufacturer Product Number | 3048195 |
Description | CONN TERM BLK GROUND 3/0-4AWG |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Terminal Block Connector 2 Position Ground, Earth Green, Yellow 3/0-4 AWG |
Datasheet | Datasheet |
EDA/CAD Models | 3048195 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Phoenix Contact | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Ground, Earth | |
Disconnect Type | - | |
Number of Positions | 2 | |
Number of Levels | 1 | |
Terminal - Width | 25.0mm | |
Termination Style | Screw | |
Current - IEC | 232 A | |
Voltage - IEC | - | |
Voltage - UL | - | |
Wire Gauge or Range - AWG | 3/0-4 AWG | |
Wire Gauge or Range - mm² | 25-95mm² | |
Features | - | |
Color | Green, Yellow | |
Fuse Type | - | |
Material - Insulation | Polyamide (PA), Nylon | |
Material Flammability Rating | UL94 V-2 | |
Stripping Length | 30mm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 746,94000 Kč | 1 746,94 Kč |
| Unit Price without VAT: | 1 746,94000 Kč |
|---|---|
| Unit Price with VAT: | 2 113,79740 Kč |
















