3048030
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
3048030
3048030
3048030

3048030

DigiKey Part Number
277-3698-ND
Manufacturer
Manufacturer Product Number
3048030
Description
CONN TERM BLK FEED THRU 12-24AWG
Manufacturer Standard Lead Time
5 Weeks
Customer Reference
Detailed Description
Terminal Block Connector 4 Position Feed Through, Isolated Gray 12-24 AWG
Datasheet
 Datasheet
EDA/CAD Models
3048030 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Phoenix Contact
Series
Packaging
Bulk
Part Status
Active
Type
Feed Through, Isolated
Disconnect Type
-
Number of Positions
4
Number of Levels
2
Terminal - Width
6.2mm
Termination Style
Screw
Current - IEC
32 A
Voltage - IEC
500V
Voltage - UL
-
Wire Gauge or Range - AWG
12-24 AWG
Wire Gauge or Range - mm²
0.2-4mm²
Features
-
Color
Gray
Fuse Type
-
Material - Insulation
Polyamide (PA), Nylon
Material Flammability Rating
UL94 V-0
Stripping Length
8mm
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 10
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1446,26000 Kč446,26 Kč
Unit Price without VAT:446,26000 Kč
Unit Price with VAT:539,97460 Kč