2 Position Terminal Block, Cross Connection Jumper Flat Pins - Reducing Bridge
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

3047060

DigiKey Part Number
277-3590-ND
Manufacturer
Manufacturer Product Number
3047060
Description
JUMPER TERM BLK 2POS FLAT PIN
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
2 Position Terminal Block, Cross Connection Jumper Flat Pins - Reducing Bridge
Datasheet
 Datasheet
EDA/CAD Models
3047060 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Phoenix Contact
Series
Packaging
Bulk
Part Status
Active
Type
Terminal Block, Cross Connection
Number of Positions
2
Pitch
0.402" (10.20mm)
Style
Flat Pins - Reducing Bridge
For Use With/Related Products
CLIPLINE UT Series
Contact Material
Copper
Contact Finish
-
Color
Red
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 171
Factory Stock: 280
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
181,26000 Kč81,26 Kč
Unit Price without VAT:81,26000 Kč
Unit Price with VAT:98,32460 Kč