
3034468 | |
|---|---|
DigiKey Part Number | 277-3462-ND |
Manufacturer | |
Manufacturer Product Number | 3034468 |
Description | JUMPER TERM BLK 2POS FLAT PIN |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 2 Position Terminal Block Jumper Flat Pins - Switch Bar |
Datasheet | Datasheet |
EDA/CAD Models | 3034468 Models |
Category | Number of Positions 2 |
Manufacturer Phoenix Contact | Pitch 0.323" (8.20mm) |
Series | Style Flat Pins - Switch Bar |
Packaging Bulk | For Use With/Related Products CLIPLINE UTME Series |
Part Status Active | Contact Material Copper |
Type Terminal Block | Color Gray, Orange |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 79,88000 Kč | 79,88 Kč |
| Unit Price without VAT: | 79,88000 Kč |
|---|---|
| Unit Price with VAT: | 96,65480 Kč |


















