Terminal Block Connector 2 Position Ground, Earth Green, Yellow 8-24 AWG
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Terminal Block Connector 2 Position Ground, Earth Green, Yellow 8-24 AWG
3047442
3047442
Terminal Blocks from Phoenix Contact – Well Tested

3047442

DigiKey Part Number
277-3686-ND
Manufacturer
Manufacturer Product Number
3047442
Description
CONN TERM BLK GROUND 8-24 AWG
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Terminal Block Connector 2 Position Ground, Earth Green, Yellow 8-24 AWG
Datasheet
 Datasheet
EDA/CAD Models
3047442 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Terminal - Width
8.2mm
Manufacturer
Phoenix Contact
Termination Style
Screw
Series
Wire Gauge or Range - AWG
8-24 AWG
Packaging
Bulk
Wire Gauge or Range - mm²
0.2-10mm²
Part Status
Active
Color
Green, Yellow
Type
Ground, Earth
Material - Insulation
Polyamide (PA), Nylon
Number of Positions
2
Material Flammability Rating
UL94 V-0
Number of Levels
1
Stripping Length
10mm
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 21
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1230,87000 Kč230,87 Kč
Unit Price without VAT:230,87000 Kč
Unit Price with VAT:279,35270 Kč