
3212301 | |
|---|---|
DigiKey Part Number | 277-7950-ND |
Manufacturer | |
Manufacturer Product Number | 3212301 |
Description | TERM BLK 2POS GRAY |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 2 Position Terminal Block Gray Plug Connection 8.2mm |
Datasheet | Datasheet |
EDA/CAD Models | 3212301 Models |
Category | Voltage - IEC 500 V |
Manufacturer Phoenix Contact | Current - UL 30 A |
Series | Voltage - UL 300 V |
Packaging Bulk | Wire Gauge or Range - AWG 8-20 AWG |
Part Status Active | Wire Gauge or Range - mm² 0.5-10mm² |
Type Plug Connection | Housing Color Gray |
Mounting Type DIN Rail | Length 4.524" (114.90mm) |
Number of Positions 2 | Height (Max) 2.248" (57.10mm) |
Number of Levels 1 | Material - Insulation Polyamide (PA), Nylon |
Terminal - Width 8.2mm | Material Flammability Rating UL94 V-0 |
Termination Style Plug Receptacles, Push In, Spring | Stripping Length 12mm |
Current - IEC 30 A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 153,50000 Kč | 153,50 Kč |
| Unit Price without VAT: | 153,50000 Kč |
|---|---|
| Unit Price with VAT: | 185,73500 Kč |

















