




3047400 | |
|---|---|
DigiKey Part Number | 277-3438-ND |
Manufacturer | |
Manufacturer Product Number | 3047400 |
Description | CONN TERM BLK DISCONNECT 8-24AWG |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Terminal Block Connector 2 Position Disconnect Gray 8-24 AWG |
Datasheet | Datasheet |
EDA/CAD Models | 3047400 Models |
Category | Current - IEC 30 A |
Manufacturer Phoenix Contact | Voltage - IEC 500V |
Series | Current - UL 30 A |
Packaging Bulk | Voltage - UL 600V |
Part Status Active | Wire Gauge or Range - AWG 8-24 AWG |
Type Disconnect | Wire Gauge or Range - mm² 0.2-10mm² |
Disconnect Type Switch, Removable | Color Gray |
Number of Positions 2 | Material - Insulation Polyamide (PA), Nylon |
Number of Levels 1 | Material Flammability Rating UL94 V-0 |
Terminal - Width 8.2mm | Stripping Length 10mm |
Termination Style Screw |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 164,55000 Kč | 164,55 Kč |
| Unit Price without VAT: | 164,55000 Kč |
|---|---|
| Unit Price with VAT: | 199,10550 Kč |



