Terminal Block Connector 7 Position Feed Through (3), Isolated Gray 12-24 AWG
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Terminal Block Connector 7 Position Feed Through (3), Isolated Gray 12-24 AWG
3024465
3024465

3024465

DigiKey Part Number
3024465-ND
Manufacturer
Manufacturer Product Number
3024465
Description
CONN TERM BLK FEED THRU 12-24AWG
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Terminal Block Connector 7 Position Feed Through (3), Isolated Gray 12-24 AWG
Datasheet
 Datasheet
EDA/CAD Models
3024465 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Phoenix Contact
Series
Packaging
Bulk
Part Status
Active
Type
Feed Through (3), Isolated
Disconnect Type
-
Number of Positions
7
Number of Levels
4; 1 Grounded
Terminal - Width
6.2mm
Termination Style
Screw
Current - IEC
24 A
Voltage - IEC
400V
Voltage - UL
-
Wire Gauge or Range - AWG
12-24 AWG
Wire Gauge or Range - mm²
0.2-4mm²
Features
-
Color
Gray
Fuse Type
-
Material - Insulation
Polyamide (PA), Nylon
Material Flammability Rating
UL94 V-2
Stripping Length
8mm
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 30
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1360,17000 Kč360,17 Kč
Unit Price without VAT:360,17000 Kč
Unit Price with VAT:435,80570 Kč