Hood Connector Side Entry M20 D15 IP66/IP67 - Dust Tight, Water Resistant, Waterproof
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1424345

DigiKey Part Number
1424345-ND
Manufacturer
Manufacturer Product Number
1424345
Description
SLEEVE HOUSING SZD15 SGL LOCK LA
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
Hood Connector Side Entry M20 D15 IP66/IP67 - Dust Tight, Water Resistant, Waterproof
Datasheet
 Datasheet
EDA/CAD Models
1424345 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Phoenix Contact
Series
Packaging
Bulk
Part Status
Active
Connector Type
Hood
Style
Side Entry
Size
D15
Lock Location
Locking Clip (1) on Base Bottom
Thread Size
M20
Size / Dimension
2.500" L x 1.181" W x 2.205" H (63.50mm x 30.00mm x 56.00mm)
Housing Color
Gray
Features
Salt Water Resistant
Ingress Protection
IP66/IP67 - Dust Tight, Water Resistant, Waterproof
Housing Material
Aluminum, Die Cast
Housing Finish
-
Operating Temperature
-40°C ~ 125°C
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 15
Factory Stock: 280
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1192,19000 Kč192,19 Kč
Manufacturers Standard Package
Unit Price without VAT:192,19000 Kč
Unit Price with VAT:232,54990 Kč