Connector Washer
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Connector Washer
HARTING Han-Modular® - Industrial Modular Connector

09140009936

DigiKey Part Number
1195-4405-ND
Manufacturer
Manufacturer Product Number
09140009936
Description
FLOAT WASHER FOR M4 FIXING SCREW
Manufacturer Standard Lead Time
7 Weeks
Customer Reference
Detailed Description
Connector Washer
Datasheet
 Datasheet
EDA/CAD Models
09140009936 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
HARTING
Series
Packaging
Bulk
Part Status
Active
Accessory Type
Washer
For Use With/Related Products
-
Specifications
M4 Thread
Ratings
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 827
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
119,53000 Kč19,53 Kč
1016,63000 Kč166,30 Kč
2515,58880 Kč389,72 Kč
5014,84560 Kč742,28 Kč
10014,13380 Kč1 413,38 Kč
30013,07897 Kč3 923,69 Kč
50012,61560 Kč6 307,80 Kč
1 00012,01317 Kč12 013,17 Kč
2 50011,26114 Kč28 152,85 Kč
Manufacturers Standard Package
Unit Price without VAT:19,53000 Kč
Unit Price with VAT:23,63130 Kč