4 Module Female/Male Heavy Duty Docking, Carrier Shell Frame Size 16B
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
4 Module Female/Male Heavy Duty Docking, Carrier Shell Frame Size 16B
HARTING Han-Modular® - Industrial Modular Connector
What is Han-Modular®?

09140161711

DigiKey Part Number
1195-5734-ND
Manufacturer
Manufacturer Product Number
09140161711
Description
FRAME PANEL MOUNTING FOR 4MOD
Manufacturer Standard Lead Time
5 Weeks
Customer Reference
Detailed Description
4 Module Female/Male Heavy Duty Docking, Carrier Shell Frame Size 16B
Datasheet
 Datasheet
EDA/CAD Models
09140161711 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
HARTING
Series
Packaging
Bulk
Part Status
Active
Number of Modules
4
Gender
Female/Male
Size
16B
Frame Type
Docking, Carrier Shell Frame
Material
Polycarbonate (PC)
Color
-
Operating Temperature
-40°C ~ 125°C
Includes
1 pc - 1 Frame
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 11
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1194,65000 Kč194,65 Kč
10165,46400 Kč1 654,64 Kč
26154,67462 Kč4 021,54 Kč
50147,69580 Kč7 384,79 Kč
100140,64460 Kč14 064,46 Kč
250131,84224 Kč32 960,56 Kč
500125,55460 Kč62 777,30 Kč
1 000119,56849 Kč119 568,49 Kč
Unit Price without VAT:194,65000 Kč
Unit Price with VAT:235,52650 Kč