



09140101701 | |
|---|---|
DigiKey Part Number | 1195-7001-ND |
Manufacturer | |
Manufacturer Product Number | 09140101701 |
Description | FRAME PANEL MOUNTING FOR 3MOD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 3 Module Female/Male Heavy Duty Mounting Frame Size 10B |
Datasheet | Datasheet |
EDA/CAD Models | 09140101701 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | HARTING | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Number of Modules | 3 | |
Gender | Female/Male | |
Size | 10B | |
Frame Type | Mounting Frame | |
Material | Polycarbonate (PC) | |
Color | - | |
Operating Temperature | -40°C ~ 125°C | |
Includes | 1 pc - 1 Frame | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 193,81000 Kč | 193,81 Kč |
| 10 | 164,77100 Kč | 1 647,71 Kč |
| 26 | 154,02038 Kč | 4 004,53 Kč |
| 50 | 147,07000 Kč | 7 353,50 Kč |
| 100 | 140,04830 Kč | 14 004,83 Kč |
| 250 | 131,28452 Kč | 32 821,13 Kč |
| 500 | 125,02294 Kč | 62 511,47 Kč |
| 1 000 | 119,06286 Kč | 119 062,86 Kč |
| Unit Price without VAT: | 193,81000 Kč |
|---|---|
| Unit Price with VAT: | 234,51010 Kč |

