



2981813 | |
|---|---|
DigiKey Part Number | 277-9509-ND |
Manufacturer | |
Manufacturer Product Number | 2981813 |
Description | RELAY SAFETY DPST 6A 24V |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Safety Relay DPST-NO (2 Form A) 24VDC Coil DIN Rail |
Datasheet | Datasheet |
EDA/CAD Models | 2981813 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Phoenix Contact | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | DIN Rail | |
Coil Voltage | 24VDC | |
Contact Form | DPST-NO (2 Form A) | |
Contact Rating (Current) | 6 A | |
Switching Voltage | 250VAC, 250VDC - Max | |
Features | Lighted Indicator | |
Termination Style | Spring Terminal | |
Must Operate Voltage | - | |
Must Release Voltage | - | |
Operate Time | 150 ms | |
Release Time | 100 ms | |
Operating Temperature | -20°C ~ 45°C | |
Contact Material | Silver Tin Oxide (AgSnO) | |
Coil Current | 75 mA | |
Coil Power | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7 298,69000 Kč | 7 298,69 Kč |
| Unit Price without VAT: | 7 298,69000 Kč |
|---|---|
| Unit Price with VAT: | 8 831,41490 Kč |








