
3270158 | |
|---|---|
DigiKey Part Number | 277-11748-ND |
Manufacturer | |
Manufacturer Product Number | 3270158 |
Description | TERM BLK 16POS GRAY |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 16 Position Terminal Block Gray Marshalling Connector 8.3mm |
Datasheet | Datasheet |
EDA/CAD Models | 3270158 Models |
Category | Current - IEC 32 A |
Manufacturer Phoenix Contact | Voltage - IEC 250 V |
Series | Wire Gauge or Range - AWG 12-26 AWG |
Packaging Bulk | Wire Gauge or Range - mm² 0.14-2.5mm² |
Part Status Active | Housing Color Gray |
Type Marshalling Connector | Length 2.520" (64.00mm) |
Mounting Type DIN Rail | Height (Max) 2.480" (63.00mm) |
Number of Positions 16 | Material - Insulation Polyamide (PA), Nylon |
Number of Levels 4 | Material Flammability Rating UL94 V-0 |
Terminal - Width 8.3mm | Stripping Length 12mm |
Termination Style Push In, Spring |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 380,90000 Kč | 380,90 Kč |
| Unit Price without VAT: | 380,90000 Kč |
|---|---|
| Unit Price with VAT: | 460,88900 Kč |



















