



2963718 | |
|---|---|
DigiKey Part Number | 277-2963-ND |
Manufacturer | |
Manufacturer Product Number | 2963718 |
Description | RELAY SAFETY DPST 6A 24V |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Safety Relay DPST-NO (2 Form A) 24VAC/DC Coil DIN Rail |
Datasheet | Datasheet |
EDA/CAD Models | 2963718 Models |
Category | Switching Voltage 250VAC, 250VDC - Max |
Manufacturer Phoenix Contact | Termination Style Screw Terminal |
Packaging Bulk | Operate Time 20 ms |
Part Status Active | Release Time 10 ms |
Mounting Type DIN Rail | Operating Temperature -20°C ~ 55°C |
Coil Voltage 24VAC/DC | Contact Material Silver Tin Oxide (AgSnO), Gold (Au) |
Contact Form DPST-NO (2 Form A) | Coil Current 140 mA |
Contact Rating (Current) 6 A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7 158,43000 Kč | 7 158,43 Kč |
| Unit Price without VAT: | 7 158,43000 Kč |
|---|---|
| Unit Price with VAT: | 8 661,70030 Kč |











