
2948306 | |
|---|---|
DigiKey Part Number | 2948306-ND |
Manufacturer | |
Manufacturer Product Number | 2948306 |
Description | CIRCUIT MODULE W/HOUSING |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Plastic, Polycarbonate Module 2.983" L x 0.492" W x 1.871" H (75.00mm x 12.50mm x 47.50mm) Green |
Datasheet | Datasheet |
Category | Features Positions - 4 |
Manufacturer Phoenix Contact | For Use With/Related Products 12.5mm Wide Housing |
Series | Size / Dimension 2.983" L x 0.492" W x 1.871" H (75.00mm x 12.50mm x 47.50mm) |
Packaging Bulk | Color Green |
Part Status Active | Material Plastic, Polycarbonate |
Type Module |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 817,38000 Kč | 1 817,38 Kč |
| 10 | 1 249,46500 Kč | 12 494,65 Kč |
| Unit Price without VAT: | 1 817,38000 Kč |
|---|---|
| Unit Price with VAT: | 2 199,02980 Kč |








