Plastic, Polycarbonate Cover, Lid 1.496" L x 0.492" W x 0.295" H (38.00mm x 12.50mm x 7.50mm) Clear
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2947116

DigiKey Part Number
2947116-ND
Manufacturer
Manufacturer Product Number
2947116
Description
COVER CONTACT AND DUST-PROTECT
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
Plastic, Polycarbonate Cover, Lid 1.496" L x 0.492" W x 0.295" H (38.00mm x 12.50mm x 7.50mm) Clear
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Features
Positions - 4
Manufacturer
Phoenix Contact
For Use With/Related Products
12.5mm Wide Housing
Series
Size / Dimension
1.496" L x 0.492" W x 0.295" H (38.00mm x 12.50mm x 7.50mm)
Packaging
Bulk
Color
Clear
Part Status
Active
Material
Plastic, Polycarbonate
Type
Cover, Lid
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1165,46000 Kč165,46 Kč
Manufacturers Standard Package
Unit Price without VAT:165,46000 Kč
Unit Price with VAT:200,20660 Kč