
2942962 | |
|---|---|
DigiKey Part Number | 2942962-ND |
Manufacturer | |
Manufacturer Product Number | 2942962 |
Description | HOUSING PLSTC GRN 2.95"LX0.49"W |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Plastic, Polycarbonate Housing 2.953" L x 0.492" W x 1.870" H (75.00mm x 12.50mm x 47.50mm) Green |
Datasheet | Datasheet |
Category | Features Positions - 4 |
Manufacturer Phoenix Contact | For Use With/Related Products 12.5mm Wide Housing |
Series | Size / Dimension 2.953" L x 0.492" W x 1.870" H (75.00mm x 12.50mm x 47.50mm) |
Packaging Bulk | Color Green |
Part Status Active | Material Plastic, Polycarbonate |
Type Housing |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 609,36000 Kč | 609,36 Kč |
| Unit Price without VAT: | 609,36000 Kč |
|---|---|
| Unit Price with VAT: | 737,32560 Kč |




