
2947129 | |
|---|---|
DigiKey Part Number | 2947129-ND |
Manufacturer | |
Manufacturer Product Number | 2947129 |
Description | HOOD COVER |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Plastic, Polycarbonate Cover, Lid 1.496" L x 0.492" W x 2.047" H (38.00mm x 12.50mm x 52.00mm) Green |
Datasheet | Datasheet |
Category | Features Positions - 5 |
Manufacturer Phoenix Contact | For Use With/Related Products 12.5mm Wide Housing |
Series | Size / Dimension 1.496" L x 0.492" W x 2.047" H (38.00mm x 12.50mm x 52.00mm) |
Packaging Bulk | Color Green |
Part Status Active | Material Plastic, Polycarbonate |
Type Cover, Lid |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 263,73500 Kč | 2 637,35 Kč |
| Unit Price without VAT: | 263,73500 Kč |
|---|---|
| Unit Price with VAT: | 319,11935 Kč |




