



2-1827387-3 | |
|---|---|
DigiKey Part Number | A128551-ND |
Manufacturer | |
Manufacturer Product Number | 2-1827387-3 |
Description | CONN PLUG HSG 8POS 3.30MM |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 8 Rectangular Connectors - Housings Plug Blue 0.130" (3.30mm) |
Datasheet | Datasheet |
EDA/CAD Models | 2-1827387-3 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bag | |
Part Status | Active | |
Connector Type | ||
Contact Type | Female Socket | |
Number of Positions | ||
Pitch | 0.130" (3.30mm) | |
Number of Rows | 2 | |
Row Spacing | 0.205" (5.20mm) | |
Mounting Type | Free Hanging (In-Line) | |
Contact Termination | Crimp | |
Fastening Type | Latch Lock | |
Color | Blue | |
Features | - | |
Insulation Material | Polyamide (PA66), Nylon 6/6, Glass Filled | |
Operating Temperature | -30°C ~ 105°C | |
Note | Contacts Sold Separately | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,88000 Kč | 5,88 Kč |
| 10 | 4,93500 Kč | 49,35 Kč |
| 25 | 4,61960 Kč | 115,49 Kč |
| 50 | 4,39700 Kč | 219,85 Kč |
| 100 | 4,18700 Kč | 418,70 Kč |
| 250 | 3,92412 Kč | 981,03 Kč |
| 500 | 3,73638 Kč | 1 868,19 Kč |
| 1 500 | 3,45725 Kč | 5 185,88 Kč |
| 3 000 | 3,29207 Kč | 9 876,21 Kč |
| Unit Price without VAT: | 5,88000 Kč |
|---|---|
| Unit Price with VAT: | 7,11480 Kč |










