3 Position Terminal Block Plug, Female Sockets 0.200" (5.08mm) 180° Free Hanging (In-Line)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2231-303/026-000

DigiKey Part Number
2946-2231-303/026-000-ND
Manufacturer
Manufacturer Product Number
2231-303/026-000
Description
TERM BLOCK PLUG 3POS 5.08MM
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
3 Position Terminal Block Plug, Female Sockets 0.200" (5.08mm) 180° Free Hanging (In-Line)
Datasheet
 Datasheet
EDA/CAD Models
2231-303/026-000 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - IEC
630 V
Manufacturer
WAGO Corporation
Current - UL
15 A
Series
Voltage - UL
600 V
Packaging
Box
Wire Gauge or Range - AWG
12-24 AWG
Part Status
Active
Wire Gauge or Range - mm²
0.2-2.5mm²
Type
Plug, Female Sockets
Color
Orange
Number of Positions
3
Operating Temperature
-60°C ~ 100°C
Positions Per Level
3
Contact Mating Finish
Tin
Number of Levels
1
Features
Retention Latches (Non-Wire Side)
Pitch
0.200" (5.08mm)
Material Flammability Rating
UL94 V-0
Plug Wire Entry
180°
Wire Strip Length
10-11mm
Termination Style
Screwless - Leg Spring, Push-In Spring
Contact Material
Copper Alloy
Mounting Type
Free Hanging (In-Line)
Housing Material
Polyamide (PA66), Nylon 6/6
Current - IEC
16A
Insulation Height
0.591" (15.00mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1
Check for Additional Incoming Stock
All prices are in CZK
Box
QuantityUnit PriceExt Price
1187,72000 Kč187,72 Kč
10133,19000 Kč1 331,90 Kč
25117,44600 Kč2 936,15 Kč
50107,85840 Kč5 392,92 Kč
100100,05550 Kč10 005,55 Kč
25092,07540 Kč23 018,85 Kč
50087,49026 Kč43 745,13 Kč
1 00083,90318 Kč83 903,18 Kč
Manufacturers Standard Package
Unit Price without VAT:187,72000 Kč
Unit Price with VAT:227,14120 Kč