Ring Terminal Connector 6 Stud Circular 18-22 AWG Crimp
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0190750002

DigiKey Part Number
WM19784TR-ND - Tape & Reel (TR)
WM19784CT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
0190750002
Description
CONN RING CIRC 18-22AWG #6 CRIMP
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
Ring Terminal Connector 6 Stud Circular 18-22 AWG Crimp
Datasheet
 Datasheet
EDA/CAD Models
0190750002 Models
Product Attributes
Filter Similar Products
Category
Termination
Crimp
Manufacturer
Molex
Wire Gauge
18-22 AWG
Series
Insulation
Insulated
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Features
Inner Teeth
Part Status
Active
Color
Red
Terminal Type
Circular
Contact Material
Brass
Stud/Tab Size
6 Stud
Contact Finish
Electro-Tin
Thickness
0.050" (1.27mm)
Insulation Diameter
0.145" (3.68mm)
Width - Outer Edges
0.375" (9.53mm)
Material - Insulation
Poly-Vinyl Chloride (PVC)
Length - Overall
0.900" (22.86mm)
Base Product Number
Mounting Type
Free Hanging (In-Line)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1 940
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT)
QuantityUnit PriceExt Price
18,82000 Kč8,82 Kč
107,47500 Kč74,75 Kč
256,99640 Kč174,91 Kč
506,66480 Kč333,24 Kč
1006,34560 Kč634,56 Kč
2505,94748 Kč1 486,87 Kč
5005,66358 Kč2 831,79 Kč
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 5005,47978 Kč8 219,67 Kč
3 0005,21807 Kč15 654,21 Kč
4 5005,07092 Kč22 819,14 Kč
7 5004,89144 Kč36 685,80 Kč
10 5004,77672 Kč50 155,56 Kč
15 0004,65962 Kč69 894,30 Kč
Manufacturers Standard Package
Unit Price without VAT:8,82000 Kč
Unit Price with VAT:10,67220 Kč