
2946078 | |
|---|---|
DigiKey Part Number | 277-9472-ND |
Manufacturer | |
Manufacturer Product Number | 2946078 |
Description | ELECTRONIC HOUSING DIN RAIL |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Plastic, Polycarbonate Housing 2.983" L x 0.689" W x 1.871" H (75.00mm x 17.50mm x 47.50mm) Green |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Phoenix Contact | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Housing | |
Features | Positions - 6 | |
For Use With/Related Products | 17.5mm Wide Housing | |
Size / Dimension | 2.983" L x 0.689" W x 1.871" H (75.00mm x 17.50mm x 47.50mm) | |
Color | Green | |
Material | Plastic, Polycarbonate |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 463,22000 Kč | 463,22 Kč |
| 5 | 416,47400 Kč | 2 082,37 Kč |
| 10 | 377,27100 Kč | 3 772,71 Kč |
| 25 | 358,33520 Kč | 8 958,38 Kč |
| 50 | 335,71180 Kč | 16 785,59 Kč |
| Unit Price without VAT: | 463,22000 Kč |
|---|---|
| Unit Price with VAT: | 560,49620 Kč |













