
2946094 | |
|---|---|
DigiKey Part Number | 2946094-ND |
Manufacturer | |
Manufacturer Product Number | 2946094 |
Description | COVER CONTACT AND DUST-PROTECT |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Plastic, Polycarbonate Cover, Lid 1.496" L x 0.689" W x 0.265" H (38.00mm x 17.50mm x 7.50mm) Clear |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Phoenix Contact | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Cover, Lid | |
Features | Positions - 4, 6 | |
For Use With/Related Products | 17.5mm Wide Housing | |
Size / Dimension | 1.496" L x 0.689" W x 0.265" H (38.00mm x 17.50mm x 7.50mm) | |
Color | Clear | |
Material | Plastic, Polycarbonate |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 165,25000 Kč | 165,25 Kč |
| Unit Price without VAT: | 165,25000 Kč |
|---|---|
| Unit Price with VAT: | 199,95250 Kč |




