
2942988 | |
|---|---|
DigiKey Part Number | 2942988-ND |
Manufacturer | |
Manufacturer Product Number | 2942988 |
Description | HOUSING TERM BLOCK |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Plastic, Polycarbonate Housing 2.983" L x 0.689" W x 1.871" H (75.00mm x 17.50mm x 47.50mm) Green |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Phoenix Contact | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Housing | |
Features | Positions - 6 | |
For Use With/Related Products | 17.5mm Wide Housing | |
Size / Dimension | 2.983" L x 0.689" W x 1.871" H (75.00mm x 17.50mm x 47.50mm) | |
Color | Green | |
Material | Plastic, Polycarbonate |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 489,04000 Kč | 489,04 Kč |
| Unit Price without VAT: | 489,04000 Kč |
|---|---|
| Unit Price with VAT: | 591,73840 Kč |



