MFR Recommended




2903672 | |
|---|---|
DigiKey Part Number | 2903672-ND |
Manufacturer | |
Manufacturer Product Number | 2903672 |
Description | RELAY GEN PURPOSE 4PDT 6A 60V |
Customer Reference | |
Detailed Description | General Purpose Relay 4PDT (4 Form C) 60VDC Coil Socketable |
Datasheet | Datasheet |
EDA/CAD Models | 2903672 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Last Time Buy | |
Mounting Type | ||
Coil Voltage | ||
Contact Form | 4PDT (4 Form C) | |
Contact Rating (Current) | 6 A | |
Switching Voltage | 250VAC, 250VDC - Max | |
Load - Max Switching | - | |
Coil Current | 18 mA | |
Coil Type | Non Latching | |
Features | Diode, Lighted Indicator, Mechanical Indicator, Test Button | |
Termination Style | Plug In | |
Seal Rating | - | |
Coil Insulation | - | |
Must Operate Voltage | - | |
Must Release Voltage | - | |
Operate Time | 13 ms | |
Release Time | 14 ms | |
Operating Temperature | -40°C ~ 70°C | |
Contact Material | Silver Nickel (AgNi), Gold (Au) | |
Approval Agency | cULus, EAC, UL, VDE | |
Relay Type | ||
Grade | - | |
Qualification | - | |
Coil Resistance | 3.3 kOhms | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 187,51200 Kč | 1 875,12 Kč |
| Unit Price without VAT: | 187,51200 Kč |
|---|---|
| Unit Price with VAT: | 226,88952 Kč |












