
1819080 | |
|---|---|
DigiKey Part Number | 277-1819080-ND |
Manufacturer | |
Manufacturer Product Number | 1819080 |
Description | RELAY GEN PURPOSE 4PDT 6A 60V |
Manufacturer Standard Lead Time | 1 Weeks |
Customer Reference | |
Detailed Description | General Purpose Relay 4PDT (4 Form C) 60VDC Coil Socket |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Coil Voltage | ||
Contact Form | 4PDT (4 Form C) | |
Contact Rating (Current) | 12 A | |
Switching Voltage | 12VAC, 12VDC - Max | |
Coil Current | 12 mA | |
Coil Type | Non Latching | |
Features | - | |
Termination Style | Plug In | |
Seal Rating | - | |
Coil Insulation | - | |
Must Operate Voltage | - | |
Must Release Voltage | - | |
Operate Time | 15 ms | |
Release Time | 18 ms | |
Operating Temperature | -40°C ~ 70°C | |
Contact Material | Silver Nickel (AgNi) | |
Approval Agency | - | |
Relay Type | ||
Grade | - | |
Qualification | - | |
Coil Resistance | 5 kOhms |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 406,89900 Kč | 4 068,99 Kč |
| Unit Price without VAT: | 406,89900 Kč |
|---|---|
| Unit Price with VAT: | 492,34779 Kč |

