
63147-1 | |
|---|---|
DigiKey Part Number | A111448TR-ND - Tape & Reel (TR) A111448CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 63147-1 |
Description | CONN RING FLAT 13.5-17AWG #8 |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | Ring Terminal Connector 8 Stud Flat Sided 13.5-17 AWG Crimp |
Datasheet | Datasheet |
EDA/CAD Models | 63147-1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Terminal Type | Flat Sided | |
Stud/Tab Size | 8 Stud | |
Thickness | 0.020" (0.51mm) | |
Width - Outer Edges | 0.310" (7.87mm) | |
Length - Overall | 0.692" (17.58mm) | |
Mounting Type | Free Hanging (In-Line) | |
Termination | Crimp | |
Wire Gauge | 13.5-17 AWG | |
Insulation | Non-Insulated | |
Features | Serrated Termination | |
Color | - | |
Contact Material | Brass | |
Contact Finish | - | |
Insulation Diameter | - | |
Material - Insulation | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,46000 Kč | 5,46 Kč |
| 10 | 4,55700 Kč | 45,57 Kč |
| 25 | 4,27520 Kč | 106,88 Kč |
| 50 | 4,07360 Kč | 203,68 Kč |
| 100 | 3,87620 Kč | 387,62 Kč |
| 250 | 3,63348 Kč | 908,37 Kč |
| 500 | 3,46006 Kč | 1 730,03 Kč |
| 1 000 | 3,29459 Kč | 3 294,59 Kč |
| 2 500 | 3,08822 Kč | 7 720,55 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 9 000 | 2,90584 Kč | 26 152,56 Kč |
| 18 000 | 2,76718 Kč | 49 809,24 Kč |
| 27 000 | 2,68917 Kč | 72 607,59 Kč |
| 45 000 | 2,59404 Kč | 116 731,80 Kč |
| 63 000 | 2,53324 Kč | 159 594,12 Kč |
| Unit Price without VAT: | 5,46000 Kč |
|---|---|
| Unit Price with VAT: | 6,60660 Kč |











