
AVP19MS04C000T5A04 | |
|---|---|
DigiKey Part Number | 450-3475-ND |
Manufacturer | |
Manufacturer Product Number | AVP19MS04C000T5A04 |
Description | SWITCH PUSHBUTTON SPST-NO 1A 24V |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Pushbutton Switch SPST-NO Piezo, Anti-Vandal Panel Mount, Front |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Panel Mount, Front | |
Type | Piezo, Anti-Vandal | |
Circuit | ||
Switch Function | Off-Mom | |
Current Rating (Amps) | 1A (AC/DC) | |
Voltage Rating - AC | 24 V | |
Voltage Rating - DC | 24 V | |
Actuator Type | Round, Button, Flush | |
Actuator Marking | No Marking | |
Color - Actuator/Cap | Silver | |
Illumination Type, Color | - | |
Illumination Voltage (Nominal) | - | |
Termination Style | Wire Leads with Connector | |
Ingress Protection | IP68 - Dust Tight, Waterproof | |
Features | - | |
Panel Cutout Dimensions | Circular - 19.20mm Dia | |
Operating Temperature | -20°C ~ 65°C | |
Mechanical Life | 50,000,000 Cycles | |
Electrical Life | 50,000,000 Cycles | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 302,72000 Kč | 1 302,72 Kč |
| 10 | 1 123,60300 Kč | 11 236,03 Kč |
| 25 | 1 059,15600 Kč | 26 478,90 Kč |
| 50 | 1 012,76300 Kč | 50 638,15 Kč |
| 100 | 968,32280 Kč | 96 832,28 Kč |
| Unit Price without VAT: | 1 302,72000 Kč |
|---|---|
| Unit Price with VAT: | 1 576,29120 Kč |











