0.110" (2.79mm) Quick Connect Female 17-20 AWG Crimp Connector Non-Insulated
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

160626-2

DigiKey Part Number
A122310-ND
Manufacturer
Manufacturer Product Number
160626-2
Description
CONN QC RCPT 17-20AWG 0.110
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
0.110" (2.79mm) Quick Connect Female 17-20 AWG Crimp Connector Non-Insulated
Datasheet
 Datasheet
EDA/CAD Models
160626-2 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity AMP Connectors
Series
Packaging
Bulk
Part Status
Active
Terminal Type
Standard
Gender
Female
Tab Width
0.110" (2.79mm)
Tab Thickness
0.032" (0.81mm)
Tab Length
0.248" (6.30mm)
Length - Overall
0.551" (14.00mm)
Termination
Crimp
Wire Gauge
17-20 AWG
Insulation
Non-Insulated
Mounting Type
Free Hanging (In-Line)
Features
-
Color
-
Contact Material
Brass
Contact Finish
Tin
Insulation Diameter
0.079" ~ 0.118" (2.00mm ~ 3.00mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
115,12000 Kč15,12 Kč
1012,76700 Kč127,67 Kč
2511,96040 Kč299,01 Kč
5011,38940 Kč569,47 Kč
10010,84340 Kč1 084,34 Kč
25010,16304 Kč2 540,76 Kč
5009,67714 Kč4 838,57 Kč
1 0009,21497 Kč9 214,97 Kč
3 0008,52750 Kč25 582,50 Kč
Manufacturers Standard Package
Unit Price without VAT:15,12000 Kč
Unit Price with VAT:18,29520 Kč