Power Supply Module DIN Rail 230VAC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2861535

DigiKey Part Number
2861535-ND
Manufacturer
Manufacturer Product Number
2861535
Description
POWER SUPPLY MODULE 230V
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Power Supply Module DIN Rail 230VAC
Datasheet
 Datasheet
EDA/CAD Models
2861535 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Phoenix Contact
Series
Packaging
Bulk
Part Status
Active
Type
Power Supply Module
For Use With/Related Products
Inline Series
Number of Inputs and Type
-
Number of Outputs and Type
-
Voltage - Supply
230VAC
Mounting Type
DIN Rail
Termination Style
Spring Terminal
Features
-
Operating Temperature
-25°C ~ 55°C
Ingress Protection
IP20
Approval Agency
-
Weight
0.444 lb (201.4 g)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
11 558,05000 Kč1 558,05 Kč
Manufacturers Standard Package
Unit Price without VAT:1 558,05000 Kč
Unit Price with VAT:1 885,24050 Kč